Add To Favorites
Product Overview
Digi-Key Part Number 296-24479-1-ND
Quantity Available 5,015
Can ship immediately
Manufacturer

Manufacturer Part Number

TS5A22366YFCR

Description IC SWITCH DUAL SPDT 12DSBGA
Expanded Description 2 Circuit IC Switch 2:1 1 Ohm 12-DSBGA (1.6x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TS5A22366
Product Training Modules Signal Switch Solutions
Manufacturer Product Page TS5A22366YFCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 1 Ohm
Channel-to-Channel Matching (ΔRon) 100 mOhm
Voltage - Supply, Single (V+) 2.25 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.25 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 374ns, 325ns
-3db Bandwidth 32MHz
Charge Injection 168pC
Channel Capacitance (CS(off), CD(off)) 48pF
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -70dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.6x1.2)
 
Additional Resources
Standard Package ? 1
Other Names 296-24479-1

05:51:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.17600 11.76
100 0.91680 91.68
500 0.75736 378.68
1,000 0.59792 597.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24479-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.48375
  • Digi-Reel® ? : 296-24479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback