Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TS55N-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TS55N

Description CUTTER SIDE OVAL BEVEL 5"
Expanded Description Side (Diagonal) Cutter Oval Bevel 5.00" (127.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Xcelite®
Part Status Active
Type Side (Diagonal)
Shape Oval
Cut Edge Bevel
Length - Overall 5.00" (127.0mm)
Features ESD Safe, Soft Grips
Capacity 18 AWG Steel Wire
Weight 0.3 lb (136.08g)
 
Additional Resources
Standard Package ? 6

14:55:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 19.90000 119.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback