Add To Favorites
Product Overview
Digi-Key Part Number 296-22890-1-ND
Quantity Available 5,938
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TS3DS26227YZTR

Description IC SWITCH DUAL SPDT 12DSBGA
Expanded Description 2 Circuit IC Switch 2:1 5 Ohm 12-DSBGA (1.9x1.4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TS3DS26227
Product Training Modules Signal Switch Solutions
PCN Assembly/Origin Qualification Revision B 29/May/2014
Manufacturer Product Page TS3DS26227YZTR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 5 Ohm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 2.3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 9ns, 4ns
-3db Bandwidth 80MHz
Charge Injection 5.5pC
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 5nA
Crosstalk -39dB @ 200MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-UFBGA, DSBGA
Supplier Device Package 12-DSBGA (1.9x1.4)
 
Additional Resources
Standard Package ? 1
Other Names 296-22890-1

05:51:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.14600 11.46
100 0.89310 89.31
500 0.73778 368.89
1,000 0.58247 582.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22890-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.47125
  • Digi-Reel® ? : 296-22890-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,938 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback