Add To Favorites
Product Overview
Digi-Key Part Number 296-30111-1-ND
Quantity Available 9,334
Can ship immediately
Manufacturer

Manufacturer Part Number

TS3A225ERTER

Description IC AUDIO SWITCH HDST 16WQFN
Expanded Description Detection Switch IC 2 Channel 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TS3A225E
Product Training Modules Signal Switch Solutions
Manufacturer Product Page TS3A225ERTER Specifications
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Detection
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 100 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Break-Before-Make, I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30111-1

05:51:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.87500 8.75
100 0.68230 68.23
500 0.56362 281.81
1,000 0.44496 444.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30111-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.36000
  • Digi-Reel® ? : 296-30111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback