Add To Favorites
Product Overview
Digi-Key Part Number CLA110DKR-ND
Quantity Available 2,785
Can ship immediately
Manufacturer

Manufacturer Part Number

TS117STR

Description IC RELAY OPTO 120MA 8SMD
Expanded Description Telecom IC Relay Switch 8-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TS117
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Phone Line Interface
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Part Status Active
Function Relay Switch
Interface -
Number of Circuits 2
Voltage - Supply -
Current - Supply -
Power (Watts) 800mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Includes Optocoupler
 
Additional Resources
Standard Package ? 1
Other Names CLA110DKR

14:55:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 3.26
10 2.91500 29.15
25 2.62360 65.59
100 2.39030 239.03
250 2.15712 539.28
500 1.93556 967.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA110TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.48400
  • Cut Tape (CT) ? : CLA110CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
  • Unit Price: 3.26000
Send Feedback