Add To Favorites
Product Overview
Digi-Key Part Number 296-29355-6-ND
Quantity Available 3,520
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF7970ARHBR

Description IC RFID/NFC AFE 13.56MHZ 32QFN
Expanded Description RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TRF7970A
Product Training Modules NFC Link Part 1
NFC Link Part 2
Design Resources Development Tool Selector
IoT Product Selector
Reference Design Library TRF7970AEVM: RFID & NFC
PCN Design/Specification Cu Wire 17/Jun/2016
Manufacturer Product Page TRF7970ARHBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TRF7970A
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type RFID Reader/Transponder
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, ISO 18000-3
Interface SPI
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 110°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-29355-6

17:52:22 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 5.82
10 5.19800 51.98
25 4.67760 116.94
100 4.26200 426.20
250 3.84616 961.54
500 3.45114 1,725.57
1,000 2.91060 2,910.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29355-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.47500
  • Cut Tape (CT) ? : 296-29355-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,520 - Immediate
  • Unit Price: 5.82000
  • Tape & Reel (TR) ? : 296-29476-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 3.77216
  • Cut Tape (CT) ? : 296-29476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,108 - Immediate
  • Unit Price: 5.99000
  • Digi-Reel® ? : 296-29476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback