Add To Favorites
Product Overview
Digi-Key Part Number 296-30065-6-ND
Quantity Available 4,336
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF7963ARHBT

Description IC RFID FRONT END 13.56MHZ 32QFN
Expanded Description RFID Reader IC 13.56MHz ISO 14443 SPI 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TRF7963A
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Cu Wire 17/Jun/2016
Manufacturer Product Page TRF7963ARHBT Specifications
Online Catalog TRF7963A
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443
Interface SPI
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -25°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30065-6

20:14:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 4.95
10 4.45500 44.55
25 4.04240 101.06
100 3.63000 363.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30065-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 3.05252
  • Cut Tape (CT) ? : 296-30065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,336 - Immediate
  • Unit Price: 4.95000
  • Tape & Reel (TR) ? : 296-43624-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.12800
  • Cut Tape (CT) ? : 296-43624-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,874 - Immediate
  • Unit Price: 4.80000
  • Digi-Reel® ? : 296-43624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback