Add To Favorites
Product Overview
Digi-Key Part Number 481-1105-2-ND
Quantity Available 750
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TRF7961RHBT

Description IC RFID FRONT END 13.56MHZ 32QFN
Expanded Description RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TRF7960/61 Datasheet
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Cu Wire 17/Jun/2016
Manufacturer Product Page TRF7961RHBT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog TRF7960/TRF7961
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, ISO 18000-3
Interface SPI
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 110°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Additional Resources
Standard Package ? 250
Other Names 481-1105-2

02:32:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 4.44000 1,110.00
500 3.98400 1,992.00
750 3.60000 2,700.00
1,250 3.36000 4,200.00
2,500 3.19200 7,980.00
6,250 3.06000 19,125.00
12,500 3.00000 37,500.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 481-1105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,071 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 7.20000
  • Tape & Reel (TR) ? : 481-1112-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 3.05900
  • Cut Tape (CT) ? : 481-1112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,652 - Immediate
  • Unit Price: 6.90000
  • Digi-Reel® ? : 481-1112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,652 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TRF7961RHBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.05900
  • Tape & Reel (TR) ? : TRF7961RHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 4.44000
Send Feedback