Add To Favorites
Product Overview
Digi-Key Part Number 296-29381-2-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF7960ARHBT

Description IC RFID AFE 13.56MHZ 32QFN
Expanded Description RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7 V ~ 5.5 V 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TRF7960A
Mfg Application Notes TRF7960A Firmware Design Hints Application Note
Design Resources Development Tool Selector
IoT Product Selector
Reference Design Library TRF7960AEVM: RFID Reader / Writer 13.56 MHz
PCN Design/Specification Cu Wire 17/Jun/2016
Manufacturer Product Page TRF7960ARHBT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TRF7960/TRF7961
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443, ISO 15693, ISO 18000-3
Interface SPI
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 110°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-29381-2
TRF7960ARHBT-ND

06:50:50 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 3.25784 814.46
500 2.92326 1,461.63
750 2.64151 1,981.13
1,250 2.46540 3,081.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-29381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: 5.18000
  • Digi-Reel® ? : 296-29381-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,009 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TRF7960ARHBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13752
Send Feedback