Add To Favorites
Product Overview
Digi-Key Part Number 296-27805-6-ND
Quantity Available 2,550
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TRF372017IRGZT

Description IC QUADRATURE MODULATOR 48VQFN
Expanded Description RF Modulator IC 300MHz ~ 4.8GHz 48-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Upconverter
LO Frequency 300MHz ~ 4.8GHz
RF Frequency 300MHz ~ 4.8GHz
P1dB 12dBm
Noise Floor -153dBm/Hz
Output Power 3dBm
Current - Supply 200mA
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Test Frequency 2.7GHz
Package / Case 48-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27805-6

15:02:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.36000 12.36
10 11.36100 113.61
100 9.59490 959.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27805-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.85824
  • Cut Tape (CT) ? : 296-27805-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,550 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 12.36000
  • Tape & Reel (TR) ? : TRF372017IRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.18750
Send Feedback