Keywords:





Product Index > RF/IF and RFID > RF Demodulators > TRF371109IRGZT

All prices are in US dollars.
Digi-Key Part Number296-28088-6-ND
Price BreakUnit PriceExtended Price
123.4500023.45
1021.74500217.45
2519.92360498.09
10015.369801,536.98
Quantity Available Digi-Key Stock: 780
Can ship immediately
Manufacturer

Manufacturer Part Number

TRF371109IRGZT

DescriptionIC IQ DEMODULATOR 48VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC IQ DEMODULATOR 48VQFN | TRF371109IRGZT | 296-28088-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TRF371109
Product Photos 48-VQFN-Exposed-Pad-RGZ
Standard Package1
CategoryRF/IF and RFID
FamilyRF Demodulators
Series-
PackagingDigi-Reel®
FunctionDownconverter
LO Frequency300MHz ~ 1.7GHz
RF Frequency300MHz ~ 1.7GHz
P1dB3dBV
Gain24dB
Noise Figure17.5dB
Current - Supply360mA
Voltage - Supply4.5 V ~ 5.5 V
Package / Case48-VFQFN Exposed Pad
Supplier Device Package48-VQFN (7x7)
Dynamic CatalogDemodulators
Other Names296-28088-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-28088-2-NDTRF371109IRGZTTape & Reel (TR)750 - Immediate
1,500 - Factory Stock
15.08512250
296-28088-1-NDTRF371109IRGZTCut Tape (CT)780 - Immediate
1,500 - Factory Stock
23.450001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:18:17 5/19/2013 - Help With This Screen