Add To Favorites
Product Overview
Digi-Key Part Number 296-21288-6-ND
Quantity Available 191
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TRF370333IRGET

Description IC QUADRATURE MODULATOR 24-QFN
Expanded Description RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TRF3703
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page TRF370333IRGET Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Modulators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Modulator
LO Frequency 400MHz ~ 4GHz
RF Frequency 400MHz ~ 4GHz
P1dB 9.5dBm
Noise Floor -163dBm/Hz
Output Power -4.5dBm
Current - Supply 235mA
Voltage - Supply 4.5 V ~ 5.5 V
Test Frequency 2.14GHz
Package / Case 24-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21288-6

12:25:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 11.13
10 10.20900 102.09
100 8.61840 861.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21288-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 7.95152
  • Cut Tape (CT) ? : 296-21288-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 11.13000
  • Tape & Reel (TR) ? : TRF370333IRGER-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 5.57500
  • Tape & Reel (TR) ? : TRF370333IRGETG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 7.95152
Send Feedback