Keywords:





Product Index > RF/IF and RFID > RF Evaluation and Development Kits, Boards > TRF1115EVM

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberTRF1115EVM-ND
Price BreakUnit PriceExtended Price
1233.71000233.71
Quantity Available Digi-Key Stock: 0

Factory Stock: 6
Manufacturer

Manufacturer Part Number

TRF1115EVM

DescriptionTRF1115EVM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TRF1115
TRF1115EVM Guide
Standard Package1
CategoryRF/IF and RFID
FamilyRF Evaluation and Development Kits, Boards
Series-
TypeDownconverter
Frequency2.3GHz ~ 2.7GHz
For Use With/Related ProductsTRF1115
Supplied ContentsBoard
Associated ProductTRF1115IRGPTG3-ND - IC MIXER 2.5GHZ 20QFN
TRF1115IRGPRG3-ND - IC MIXER 2.5GHZ 20QFN
TRF1115IRGPR-ND - IC MIXER 2.5GHZ 20QFN
296-19795-6-ND - IC MIXER 2.5GHZ DOWN CONV 20QFN
296-19795-1-ND - IC MIXER 2.5GHZ DOWN CONV 20QFN
296-19795-2-ND - IC MIXER 2.5GHZ DOWN CONV 20QFN

17:27:08 5/22/2013 - Help With This Screen