Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1121-1169-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

TRC-040S070PS

Description 700mA 18 ~ 54 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Product Training Modules LED Drivers Overview
Design Resources Lighting Product Selector
3D Model LED-40W, TRC-040.stp
LED-40W, TRC-040.igs
Product Attributes Select All
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Drivers

Manufacturer

Thomas Research Products

Series TRC
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 18 ~ 54 V
Current - Output (Max) 700mA
Power (Watts) 40W
Voltage - Isolation -
Dimming -
Features OCP, OVP, SCP
Ratings IP66
Operating Temperature -35°C ~ 60°C
Efficiency 87%
Termination Style Wire Leads
Size / Dimension 3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1121-1071-ND LED40W-054-C0700 Thomas Research Products Box 245 - Immediate
25.06000 1
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1121-1169
TRC040S070PS

21:12:22 9/24/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.24000 65.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback