Add To Favorites
Product Overview
Digi-Key Part Number 1003-1221-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

TR10AHC1N

Description CONN BACKSHELL W/CLAMP SZ 10 BLK
Expanded Description Black Connector Backshell, Cable Clamp 10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Trident Series Catalog
Online Catalog Trident Ringlock (TR) Series
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Trident Ringlock (TR)
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.438" (11.10mm)
Diameter - Outside -
Shell Size - Insert 10
Thread Size -
Cable Exit 180°
Material Polyamide (PA), Nylon
Plating -
Shielding Unshielded
Color Black
Features Clamp Screws, Grommet
Ingress Protection IP65 - Dust Tight, Water Resistant
Includes 9 pcs - 1 Backshell, 2 pc Cable Clamp, 1 Grommet, 1 O-Ring, 2 Screws, 2 Washers
Material Flammability Rating UL94 V-0
For Use With/Related Products Jacketed Cable
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1221
192990-1530
1929901530

00:11:19 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.12000 10.12
10 9.68000 96.80
100 8.14000 814.00
250 7.26000 1,815.00
500 6.82000 3,410.00
1,000 6.02800 6,028.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback