Add To Favorites
Product Overview
Digi-Key Part Number 296-34842-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS7A4700EVM-094

Description EVAL BOARD LDO REG TPS7A4700
Expanded Description TPS7A4700 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output -
Current - Output 1A
Voltage - Input 3 V ~ 35 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS7A4700
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34842
TPS7A4700EVM094

00:11:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 20.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback