Add To Favorites
Product Overview
Digi-Key Part Number 296-29302-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 223
Manufacturer

Manufacturer Part Number

TPS7A3401EVM-042

Description EVAL MODULE FOR TPS7A3401-042
Expanded Description TPS7A3401 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS7A3401
TPS7A3401EVM-042 User Guide
Design Resources Development Tool Selector
Manufacturer Product Page TPS7A3401EVM-042 Specifications
Online Catalog TPS7A3401 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output -15V
Current - Output 200mA
Voltage - Input -3 V ~ -20 V
Regulator Type Negative Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS7A3401
 
Additional Resources
Standard Package ? 1
Other Names 296-29302
TPS7A3401EVM042

17:32:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 20.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback