Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > TPS7A3301RGWT

All prices are in US dollars.
Digi-Key Part Number296-34830-1-ND
Price BreakUnit PriceExtended Price
16.550006.55
105.8880058.88
255.35520133.88
1003.42630342.63
Quantity Available Digi-Key Stock: 1,205
Can ship immediately

Factory Stock: 5,250
Manufacturer

Manufacturer Part Number

TPS7A3301RGWT

DescriptionIC REG LDO NEG ADJ 1A 20VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TPS7A33xx
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear (LDO)
Series-
PackagingCut Tape (CT)
Number of Regulators1
Regulator TopologyNegative Adjustable
Voltage - Input-3 V ~ -36 V
Voltage - Output-1.18 V ~ -33 V
Voltage - Dropout (Typical)0.325V @ 1A
Current - Limit (Min)-
Current - Output1A (Max)
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case20-VQFN Exposed Pad
Supplier Device Package20-VQFN (5x5)
Dynamic CatalogNegative Fixed and Adjustable Output
Other Names296-34830-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-34830-2-NDTPS7A3301RGWTTape & Reel (TR)1,000 - Immediate
5,250 - Factory Stock
3.36284250
296-34830-6-NDTPS7A3301RGWTDigi-Reel®1,205 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:17:14 5/25/2013 - Help With This Screen