Add To Favorites
Product Overview
Digi-Key Part Number 296-34877-6-ND
Quantity Available 1,845
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS65632ARTER

Description IC AMOLED DISPLAY TRPL 16WQFN
Expanded Description - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65632A Partial
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.9 V ~ 4.5 V
Number of Outputs 3
Voltage - Output 4.6V, 7.7V, -1.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34877-6

02:10:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.33400 23.34
100 1.87580 187.58
500 1.54114 770.57
1,000 1.27694 1,276.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34877-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.06876
  • Cut Tape (CT) ? : 296-34877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,845 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.60000
Send Feedback