• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 296-34991-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS65632AGRTER

Description IC AMOLED DISPLAY TRPL 16WQFN
Expanded Description - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets TPS65632A Partial
PCN Design/Specification Revision 12/Apr/2016
PCN Assembly/Origin Qualification Assembly/Test Site 31/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Applications Converter, AMOLED Display
Voltage - Input 2.9 V ~ 4.5 V
Number of Outputs 3
Voltage - Output 4.6V, 7.7V, -1.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 296-34991-6

13:18:36 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34991-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.68750
  • Cut Tape (CT) ? : 296-34991-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,022 - Immediate
  • Unit Price: 3.68000
Send Feedback