Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 296-34991-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65632AGRTER

Description IC AMOLED DISPLAY TRPL 16WQFN
Expanded Description - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets TPS65632A Partial
PCN Design/Specification Revision 12/Apr/2016
PCN Assembly/Origin Qualification Assembly/Test Site 31/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Applications Converter, AMOLED Display
Voltage - Input 2.9 V ~ 4.5 V
Number of Outputs 3
Voltage - Output 4.6V, 7.7V, -1.4 V ~ -5.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Additional Resources
Standard Package ? 3,000
Other Names 296-34991-2

11:02:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.68750 5,062.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-34991-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,022 - Immediate
  • Unit Price: 3.68000
Send Feedback