Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 296-35068-2-ND
Quantity Available 0

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPS65631DPDR

Description IC AMOLED DISPLAY DUAL 12WSON
Expanded Description - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-WSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65631DPDR
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.9 V ~ 4.5 V
Number of Outputs 2
Voltage - Output 4.6V, -1.4 V ~ -4.4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (3x3)
 
Additional Resources
Standard Package ? 3,000
Other Names 296-35068-2

02:00:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.35000 4,050.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-35068-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,243 - Immediate
  • Unit Price: 2.95000
Send Feedback