All prices are in US dollars.
Digi-Key Part Number 296-37158-2-ND
Price Break Unit Price Extended Price
250 3.89796 974.49
500 3.49762 1,748.81
1,250 2.63375 3,292.19
Quantity Available Digi-Key Stock: 500
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

TPS65217CRSLT

Description IC PMIC BATT PWR SYST 48VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TPS65217A-D
Product Photos 48-VQFN-RSL
Manufacturer Product Page TPS65217CRSLT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 250
Category

Integrated Circuits (ICs)

Family

PMIC - Power Management - Specialized

Series -
Packaging ? Tape & Reel (TR)?
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply -
Voltage - Supply 2.75 V ~ 5.8 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (6x6)
Online Catalog Power Management - Specialized
Other Names 296-37158-2
TPS65217CRSLT-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-37158-1-ND TPS65217CRSLT Texas Instruments Cut Tape (CT)? 746 - Immediate
10,001 - Factory Stock
?
5.75000 1
296-37158-6-ND TPS65217CRSLT Texas Instruments Digi-Reel®? 746 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1
296-34814-2-ND TPS65217CRSLR Texas Instruments Tape & Reel (TR)? 2,500 - Factory Stock
?
2.29000 2,500
296-34814-1-ND TPS65217CRSLR Texas Instruments Cut Tape (CT)? 538 - Immediate
4,277 - Factory Stock
?
5.00000 1
296-34814-6-ND TPS65217CRSLR Texas Instruments Digi-Reel®? 538 - Immediate
4,277 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • TL5209DR - Texas Instruments | 296-21569-1-ND DigiKey Electronics
  • TL5209DR
  • Texas Instruments
  • IC REG LDO ADJ 0.5A 8SOIC
  • Unit Price 1.33000
  • SN74LVC1G07DCKR - Texas Instruments | 296-8486-1-ND DigiKey Electronics
  • SN74LVC1G07DCKR
  • Texas Instruments
  • IC BUFF/DVR NON-INVERT SC705
  • Unit Price 0.42000
  • TPD4S012DRYR - Texas Instruments | 296-24244-1-ND DigiKey Electronics
  • TPD4S012DRYR
  • Texas Instruments
  • IC 4CH ESD SOLUTION W/CLAMP 6SON
  • Unit Price 0.73000
  • 24LC32AT-I/OT - Microchip Technology | 24LC32AT-I/OTCT-ND DigiKey Electronics
  • 24LC32AT-I/OT
  • Microchip Technology
  • IC EEPROM 32KBIT 400KHZ SOT23-5
  • Unit Price 0.32000
  • SN74LVC1G06DCKR - Texas Instruments | 296-8484-1-ND DigiKey Electronics
  • SN74LVC1G06DCKR
  • Texas Instruments
  • IC INVERTER SINGLE 1INPUT SC705
  • Unit Price 0.42000

03:14:34 5/28/2016