Add To Favorites
Product Overview
Digi-Key Part Number 296-30363-1-ND
Quantity Available 854
Can ship immediately

Factory Stock ?: 2,750
Manufacturer

Manufacturer Part Number

TPS65217BRSLT

Description IC PMIC FOR MOBILE BATT 48VQFN
Expanded Description Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65217A-D
Featured Product TPS65217 Power Management Ics
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply -
Voltage - Supply 2.75 V ~ 5.8 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (6x6)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30363-1

02:50:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 5.75
10 5.16500 51.65
100 4.23190 423.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30363-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: 3.89796
  • Digi-Reel® ? : 296-30363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 854 - Immediate
    2,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40879-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.29000
  • Cut Tape (CT) ? : 296-40879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 5.00000
  • Digi-Reel® ? : 296-40879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback