Add To Favorites
Product Overview
Digi-Key Part Number 296-21166-6-ND
Quantity Available 2,512
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS65150PWPR

Description IC TRPL-OUT LCD SUPPLY 24-HTSSOP
Expanded Description LCD Monitor, Notebook Display PMIC 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65150
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications LCD Monitor, Notebook Display
Current - Supply 1.9mA
Voltage - Supply 1.8 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21166-6

13:44:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 2.87
10 2.58000 25.80
100 2.06960 206.96
500 1.70100 850.50
1,000 1.18125 1,181.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-41941-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
    9,960 - Factory Stock ?
  • Unit Price: 3.01000
  • Tape & Reel (TR) ? : 296-21166-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.18125
  • Cut Tape (CT) ? : 296-21166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,512 - Immediate
  • Unit Price: 2.87000
  • Tape & Reel (TR) ? : TPS65150PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.18125
  • Tube ? : TPS65150PWPG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 9,960 - Factory Stock ?
  • Unit Price: 2.21129
Send Feedback