Add To Favorites
Product Overview
Digi-Key Part Number 296-23398-6-ND
Quantity Available 871
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS65136RTER

Description IC SIMO REG FOR AMOLED 16-QFN
Expanded Description - Converter, AMOLED Display Voltage Regulator IC 2 Output 16-WQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65136
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, AMOLED Display
Voltage - Input 2.3 V ~ 5.5 V
Number of Outputs 2
Voltage - Output 4.6V, Adj down to -6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-23398-6

01:25:16 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 2.74
10 2.45700 24.57
100 1.97100 197.10
500 1.62000 810.00
1,000 1.12500 1,125.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23398-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.12500
  • Cut Tape (CT) ? : 296-23398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 871 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.74000
  • Tape & Reel (TR) ? : TPS65136RTERG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.12500
Send Feedback