Add To Favorites
Product Overview
Digi-Key Part Number 296-23398-2-ND
Quantity Available 0

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

TPS65136RTER

Description - Converter, AMOLED Display Voltage Regulator IC 2 Output 16-WQFN Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65136
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Special Purpose
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Special Purpose

Manufacturer

Texas-Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Applications Converter, AMOLED Display
Voltage - Input 2.3 V ~ 5.5 V
Number of Outputs 2
Voltage - Output 4.6V, Adj down to -6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN Exposed Pad (3x3)
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 3,000
Other Names 296-23398-2

09:13:12 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
3,000 1.12500 3,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-23398-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.74000
  • Digi-Reel® ? : 296-23398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS65136RTERG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.12500
Send Feedback