Add To Favorites
Product Overview
Digi-Key Part Number 296-17181-6-ND
Quantity Available 2,141
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS65120RGTR

Description IC LCD SUPPLY TFT QUAD 16-VQFN
Expanded Description - Converter, TFT LCD Voltage Regulator IC 4 Output 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65120/21/23/24
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.5 V ~ 5.5 V
Number of Outputs 4
Voltage - Output 3 V ~ 5.6 V, Adj up to 20V, Adj down to -18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17181-6

03:36:06 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.42200 24.22
100 1.98440 198.44
500 1.68928 844.64
1,000 1.42470 1,424.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17181-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.23501
  • Cut Tape (CT) ? : 296-17181-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,141 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 2.70000
  • Tape & Reel (TR) ? : TPS65120RGTRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.23501
  • Tape & Reel (TR) ? : TPS65120RGTT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.08864
  • Tape & Reel (TR) ? : TPS65120RGTTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.08864
Send Feedback