Add To Favorites
Product Overview
Digi-Key Part Number 296-17082-2-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TPS65100PWPR

Description IC LCD SUPPLY TFT QUAD 24HTSSOP
Expanded Description - Controller, TFT LCD Voltage Regulator IC 4 Output 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS65100/01/05
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Controller, TFT LCD
Voltage - Input 2.7 V ~ 5.8 V
Number of Outputs 4
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 296-17082-2

18:32:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.35000 2,700.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-17082-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,481 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.95000
  • Digi-Reel® ? : 296-17082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,481 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-41939-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
    5,100 - Factory Stock ?
  • Unit Price: 3.39000
  • Tape & Reel (TR) ? : TPS65100PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.46250
  • Tube ? : TPS65100PWPG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 5,100 - Factory Stock ?
  • Unit Price: 2.49211
Send Feedback