Add To Favorites
Product Overview
Digi-Key Part Number 296-27034-6-ND
Quantity Available 3,919
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS64200DBVR

Description IC REG CTRLR BUCK SOT23-6
Expanded Description Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS64200-03
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive or Negative
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 6.5 V
Frequency - Switching -
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27034-6

12:50:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36800 13.68
100 1.06650 106.65
500 0.88200 441.00
1,000 0.56250 562.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27034-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.56250
  • Cut Tape (CT) ? : 296-27034-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,919 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.53000
  • Tape & Reel (TR) ? : 296-15704-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.03600
  • Cut Tape (CT) ? : 296-15704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,861 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.57000
  • Digi-Reel® ? : 296-15704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,861 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS64200DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.56250
  • Tape & Reel (TR) ? : TPS64200DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.90650
Send Feedback