Add To Favorites
Product Overview
Digi-Key Part Number 296-19642-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS63000EVM-148

Description EVALUATION MODULE FOR TPS63000
Expanded Description TPS63000 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS63000-02
TPS63000EVM-148 User Guide
Design Resources Development Tool Selector
Reference Design Library TPS63000EVM-148: 3.3V @ 1A, 3 ~ 5.5V in
Manufacturer Product Page TPS63000EVM-148 Specifications
Online Catalog TPS63000 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Main Purpose DC/DC, Step Up or Down
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 3.3V
Current - Output 1A
Voltage - Input 3 V ~ 5.5 V
Regulator Topology Buck-Boost
Frequency - Switching 1MHz
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS63000
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19642
TPS63000EVM148

20:58:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback