Add To Favorites
Product Overview
Digi-Key Part Number 296-28820-6-ND
Quantity Available 5,485
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS62730DRYT

Description IC DCDC CONV STP-DN SYNC LP 6SON
Expanded Description - Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS62730
Manufacturer Product Page TPS62730DRYT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, Bluetooth (BLT)
Voltage - Input 1.9 V ~ 3.9 V
Number of Outputs 1
Voltage - Output 2.1V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-SON (1.45x1)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28820-6

11:38:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.41400 14.14
100 1.13440 113.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39458-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.56250
  • Cut Tape (CT) ? : 296-39458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,045 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.53000
  • Digi-Reel® ? : 296-39458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,045 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28820-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.03600
  • Cut Tape (CT) ? : 296-28820-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,485 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.57000
Send Feedback