Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators > TPS62080DSGT

All prices are in US dollars.
Digi-Key Part Number296-29645-6-ND
Price BreakUnit PriceExtended Price
13.010003.01
102.7220027.22
252.4380060.95
1001.27580127.58
Quantity Available Digi-Key Stock: 3,266
Can ship immediately

Factory Stock: 29,500
Manufacturer

Manufacturer Part Number

TPS62080DSGT

DescriptionIC REG BUCK SYNC ADJ 1.2A 8WSON
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC REG BUCK SYNC ADJ 1.2A 8WSON | TPS62080DSGT | 296-29645-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TPS6208x
Product Photos TPS62080DSGT
Design Resources Create your power design now with TI’s WEBENCH® Designer
Featured Product TPS62080 1.2 A Step Down Converter
Reference Design Library TPS62080EVM-641: 2.5V @ 1.2A, 2.3 ~ 6V in
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Regulators
SeriesDCS-Control™
PackagingDigi-Reel®
TypeStep-Down (Buck)
Output TypeAdjustable
Number of Outputs1
Voltage - Output0.5 V ~ 4 V
Voltage - Input2.3 V ~ 6 V
PWM TypeHybrid
Frequency - Switching2MHz
Current - Output1.2A
Synchronous RectifierYes
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-WFDFN Exposed Pad
Supplier Device Package8-WSON (2x2)
Dynamic CatalogBuck (Step-Down) IC
Other Names296-29645-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-29645-1-NDTPS62080DSGTCut Tape (CT)3,266 - Immediate
29,500 - Factory Stock
3.010001
296-29645-2-NDTPS62080DSGTTape & Reel (TR)3,250 - Immediate
29,500 - Factory Stock
1.25212250

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:55:08 5/23/2013 - Help With This Screen