Add To Favorites
Product Overview
Digi-Key Part Number 296-31239-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 12
Manufacturer

Manufacturer Part Number

TPS61220EVM-319

Description EVAL MODULE FOR TPS61220-319
Expanded Description TPS61220 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPS61220-22
TPS61220EVM-319 Guide
Design Resources Development Tool Selector
Featured Product TPS61220 Boost Converters
Manufacturer Product Page TPS61220EVM-319 Specifications
Online Catalog TPS61220 Evaluation Module
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Main Purpose DC/DC, Step Up
Outputs and Type 1, Non-Isolated
Power - Output -
Voltage - Output 3.3V
Current - Output -
Voltage - Input 0.7 V ~ 5.5 V
Regulator Topology Boost
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part TPS61220
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-31239
TPS61220EVM-319-ND
TPS61220EVM319

15:42:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback