Add To Favorites
Product Overview
Digi-Key Part Number 296-22942-6-ND
Quantity Available 6,264
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS61160DRVR

Description IC LED DRVR RGLTR DIM 700MA 6SON
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS61160-61
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
PCN Design/Specification Material Set 30/Aug/2016
PCN Assembly/Origin Qualification Assembly/Test Site 11/Aug/2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 18V
Voltage - Output 26V
Current - Output / Channel 700mA (Switch)
Frequency 600kHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22942-6

17:19:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.09700 10.97
100 0.85560 85.56
500 0.70756 353.78
1,000 0.55955 559.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22942-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.50540
  • Cut Tape (CT) ? : 296-22942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,264 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.23000
  • Tape & Reel (TR) ? : 296-27013-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 0.89224
  • Cut Tape (CT) ? : 296-27013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 1.41000
  • Digi-Reel® ? : 296-27013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 770 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS61160DRVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.50540
  • Tape & Reel (TR) ? : TPS61160DRVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 0.78851
Send Feedback