Add To Favorites
Product Overview
Digi-Key Part Number 296-31217-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 13
Manufacturer

Manufacturer Part Number

TPS61050EVM-215

Description EVAL MODULE FOR TPS61050-215
Expanded Description TPS61050 1, Non-Isolated Output LED Driver Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Current - Output / Channel 1.2A
Outputs and Type 1, Non-Isolated
Voltage - Output 5.5V
Features Camera Flash and Torch Modes, Dimmable, I²C Interface
Voltage - Input 2.5 V ~ 6 V
Supplied Contents Board
Utilized IC / Part TPS61050
 
Additional Resources
Standard Package ? 1
Other Names 296-31217
TPS61050EVM-215-ND
TPS61050EVM215

09:29:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.38000 49.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback