Add To Favorites
Product Overview
Digi-Key Part Number 296-26980-6-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS5130PTR

Description IC REG QD BCK/LINEAR SYNC 48LQFP
Expanded Description Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 300kHz 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets TPS5130
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Topology Step-Down (Buck) Synchronous (3), Linear (LDO) (1)
Function Any Function
Number of Outputs 4
Frequency - Switching 300kHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 Controller
Voltage/Current - Output 3 Controller
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.1 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26980-6

10:38:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 6.13
10 5.54100 55.41
100 4.58720 458.72
500 3.99444 1,997.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-15673-ND
  • Minimum Quantity: 1
  • Quantity Available: 106 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 7.09000
  • Tape & Reel (TR) ? : 296-26980-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.12750
  • Cut Tape (CT) ? : 296-26980-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: 6.13000
  • Tape & Reel (TR) ? : TPS5130PTRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.12750
  • Tray ? : TPS5130PTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 5.06432
Send Feedback