Add To Favorites
Product Overview
Digi-Key Part Number 296-28767-2-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS51206DSQR

Description IC REG SINK/SOURCE DDR 10SON
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 10-SON (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS51206
PCN Assembly/Origin Qualification Assembly/Test Site 13/Jun/2014
Manufacturer Product Page TPS51206DSQR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 3.1 V ~ 6.5 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 0.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-SON (2x2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-28767-2

18:22:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.56250 1,687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-28767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,461 - Immediate
  • Unit Price: 1.53000
  • Digi-Reel® ? : 296-28767-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,461 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32490-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.03600
  • Cut Tape (CT) ? : 296-32490-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,098 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.57000
  • Digi-Reel® ? : 296-32490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback