Add To Favorites
Product Overview
Digi-Key Part Number 296-26978-2-ND
Quantity Available 39,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS51200DRCR

Description IC CONV DDR DDR2 DDR3 10SON
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 10-VSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 2.38 V ~ 3.5 V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-26978-2
TPS51200DRCR-ND
TPS51200DRCR/2801
TPS51200DRCR/2801-ND

04:22:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.69300 2,079.00
6,000 0.65835 3,950.10
15,000 0.63360 9,504.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-26978-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,085 - Immediate
  • Unit Price: 1.50000
  • Digi-Reel® ? : 296-26978-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,085 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23830-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 14,500 - Immediate
  • Unit Price: 1.14000
  • Cut Tape (CT) ? : 296-23830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,680 - Immediate
  • Unit Price: 1.73000
  • Digi-Reel® ? : 296-23830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback