Add To Favorites
Product Overview
Digi-Key Part Number 296-23923-1-ND
Quantity Available 9,433
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS40200DRBR

Description IC REG CTRLR BUCK 8SON
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SON Exposed Pad (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 52 V
Frequency - Switching 35kHz ~ 500kHz
Duty Cycle (Max) 95%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-23923-1

07:48:47 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 2.01
10 1.80700 18.07
100 1.44980 144.98
500 1.19160 595.80
1,000 0.82750 827.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23923-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.82750
  • Digi-Reel® ? : 296-23923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,433 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS40200DRBT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 2,750 - Factory Stock ?
  • Unit Price: 1.32300
Send Feedback