Add To Favorites
Product Overview
Digi-Key Part Number 296-10916-1-ND
Quantity Available 28,077
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS3809K33DBVR

Description IC 2.93V SUPPLY MONITOR SOT-23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-2631-1-ND TPS3809K33DBVT Texas Instruments Cut Tape (CT) ? 2,632 - Immediate
10,000 - Factory Stock ?
0.88000 1
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-10916-1

00:31:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.67000 6.70
100 0.51340 51.34
500 0.40582 202.91
1,000 0.32466 324.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10916-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.28565
  • Digi-Reel® ? : 296-10916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,077 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-2631-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.53344
  • Cut Tape (CT) ? : 296-2631-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,632 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.88000
  • Digi-Reel® ? : 296-2631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,632 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3809K33DBVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.28565
  • Tape & Reel (TR) ? : TPS3809K33DBVTG4-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.36320
Send Feedback