Add To Favorites
Product Overview
Digi-Key Part Number 296-13405-6-ND
Quantity Available 15,129
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS3803-01DCKR

Description IC VOLT DETECTOR ADJ/1.5V SC70-5
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS3803-01/G15, TPS3805H33
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 5 µs Typical Propagation Delay
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13405-6

17:57:09 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.74100 7.41
100 0.56810 56.81
500 0.44908 224.54
1,000 0.35926 359.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13405-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.31610
  • Cut Tape (CT) ? : 296-13405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,129 - Immediate
  • Unit Price: 0.84000
  • Tape & Reel (TR) ? : TPS3803-01DCKRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.31610
Send Feedback