Add To Favorites
Product Overview
Digi-Key Part Number 296-35595-1-ND
Quantity Available 567
Can ship immediately

Factory Stock ?: 9,490
Manufacturer

Manufacturer Part Number

TPS27082LDDCR

Description IC LOAD SW HIGH SIDE 6SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TPS27082L
Manufacturer Product Page TPS27082LDDCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.2 V ~ 8 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3A
Rds On (Typ) 32 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35595-1

04:20:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46000 4.60
100 0.34320 34.32
500 0.26966 134.83
1,000 0.20837 208.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35595-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.18445
  • Digi-Reel® ? : 296-35595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback