Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-36400-6-ND
Quantity Available 15,677
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2592AADRCT

Description IC PWR MGR EFUSE 3-20V 10SON
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSON (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets TPS2592Ax/Bx/ZA
PCN Design/Specification TPS2592AA/B/Z Datasheet Update 04/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Auto Retry, OVP, Thermal Limit
Programmable Features Current Limit, Slew Rate, UVLO
Voltage - Supply 4.5 V ~ 13.8 V
Current - Output (Max) 5A
Operating Temperature -40°C ~ 85°C
Current - Supply 100µA
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Feature Pins BFET, DV/DT, (EN,UVLO), ILIM
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36400-6

15:03:48 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.78800 17.88
100 1.43700 143.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36400-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 15,500 - Immediate
  • Unit Price: 1.31000
  • Cut Tape (CT) ? : 296-36400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,677 - Immediate
  • Unit Price: 1.99000
  • Tape & Reel (TR) ? : 296-41734-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.78975
  • Cut Tape (CT) ? : 296-41734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,364 - Immediate
  • Unit Price: 1.78000
  • Digi-Reel® ? : 296-41734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback