Add To Favorites
Product Overview
Digi-Key Part Number 296-35982-1-ND
Quantity Available 17,662
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS2590RSAR

Description IC PWR MGR HOTSWAP 3-20V 16QFN
Expanded Description Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPS2590
PCN Design/Specification TPS2420,1/TPS2590,10 Datasheet Update 13/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Thermal Limit, UVLO
Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply 3 V ~ 20 V
Current - Output (Max) 5.5A
Operating Temperature -40°C ~ 125°C
Current - Supply -
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Feature Pins /EN, /RTRY, IFLT, ILIM, CT, /FLT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35982-1

22:28:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.21100 22.11
100 1.77710 177.71
500 1.46002 730.01
1,000 1.20974 1,209.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35982-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.01250
  • Digi-Reel® ? : 296-35982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,662 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24879-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.87200
  • Cut Tape (CT) ? : 296-24879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,687 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.84000
  • Digi-Reel® ? : 296-24879-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback