Add To Favorites
Product Overview
Digi-Key Part Number 296-30552-6-ND
Quantity Available 94,490
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2511DGNR

Description IC USB PWR SW/CTRLR CHRG 8MSOP
Expanded Description USB Dedicated Charging Port (DCP), Power Switch PMIC 8-MSOP-PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS2511
Manufacturer Product Page TPS2511DGNR Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications USB Dedicated Charging Port (DCP), Power Switch
Current - Supply 180µA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
For Use With
  • PMP7390 - American P.C.B Company | 1512-1000-ND DigiKey Electronics
  • PMP7390
  • American P.C.B Company
  • PCB FOR TI-BASED REF DES PMP7390
  • Unit Price 12.48000
  • 1512-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30552-6

00:01:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.59700 15.97
100 1.28340 128.34
500 1.05446 527.23
1,000 0.87370 873.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30552-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 92,500 - Immediate
  • Unit Price: 0.73125
  • Cut Tape (CT) ? : 296-30552-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,490 - Immediate
  • Unit Price: 1.78000
  • Tube ? : 296-36071-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,847 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.07000
Send Feedback