Add To Favorites
Product Overview
Digi-Key Part Number 296-26925-6-ND
Quantity Available 8,349
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2491DGSR

Description IC POS HV HOT-SWAP CTRLR 10-MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, UVLO
Voltage - Supply 9 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins EN, PG, PROG, TIMER
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26925-6

07:06:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 2.95
10 2.64600 26.46
100 2.17080 217.08
500 1.84680 923.40
1,000 1.35000 1,350.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26925-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.35000
  • Cut Tape (CT) ? : 296-26925-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,349 - Immediate
  • Unit Price: 2.95000
  • Tube ? : 296-16906-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,328 - Immediate
  • Unit Price: 3.43000
  • Tape & Reel (TR) ? : TPS2491DGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.35000
  • Tube ? : TPS2491DGSG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 7,440 - Factory Stock ?
  • Unit Price: 2.52721
Send Feedback