Add To Favorites
Product Overview
Digi-Key Part Number 296-26924-2-ND
Quantity Available 12,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2490DGSR

Description IC POS HV HOT-SWAP CTRLR 10-MSOP
Expanded Description Hot Swap Controller 1 Channel General Purpose 10-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS2490/91
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Current Limit, Fault Timeout, UVLO
Voltage - Supply 9 V ~ 80 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins EN, PG, PROG, TIMER
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-26924-2
TPS2490DGSR-ND

16:30:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.35000 3,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-26924-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,021 - Immediate
  • Unit Price: 2.95000
  • Digi-Reel® ? : 296-26924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,021 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-17085-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,858 - Immediate
  • Unit Price: 3.43000
  • Tape & Reel (TR) ? : TPS2490DGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.35000
  • Tube ? : TPS2490DGSG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 6,560 - Factory Stock ?
  • Unit Price: 2.52721
Send Feedback