Add To Favorites
Product Overview
Digi-Key Part Number 296-24239-6-ND
Quantity Available 8,498
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2421-2DDAR

Description IC CTRLR HOT SWAP 3-20V 8SOPWR
Expanded Description Hot Swap Controller 1 Channel General Purpose 8-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TPS2421-(1,2)
PCN Design/Specification TPS2420,1/TPS2590,10 Datasheet Update 13/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Auto Retry, Thermal Limit, UVLO
Programmable Features Current Limit, Fault Timeout
Voltage - Supply 3 V ~ 20 V
Current - Output (Max) 6A
Operating Temperature -40°C ~ 125°C
Current - Supply -
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Feature Pins CT, /EN, /FLT, ISET, /PG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24239-6

08:01:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 2.33
10 2.08800 20.88
100 1.67540 167.54
500 1.37700 688.50
1,000 0.95625 956.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24239-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.95625
  • Cut Tape (CT) ? : 296-24239-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,498 - Immediate
  • Unit Price: 2.33000
  • Tube ? : 296-39372-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 319 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 2.71000
Send Feedback