Add To Favorites
Product Overview
Digi-Key Part Number 296-24238-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2421-1DDAR

Description IC CTRLR HOT SWAP 3-20V 8SOPWR
Expanded Description Hot Swap Controller 1 Channel General Purpose 8-SO PowerPad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TPS2421-(1,2)
PCN Design/Specification TPS2420,1/TPS2590,10 Datasheet Update 13/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) Yes
Applications General Purpose
Features Latched Fault, Thermal Limit, UVLO
Programmable Features Current Limit, Fault Timeout
Voltage - Supply 3 V ~ 20 V
Current - Output (Max) 6A
Operating Temperature -40°C ~ 125°C
Current - Supply -
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Feature Pins CT, /EN, /FLT, ISET, /PG
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-24238-2
TPS24211DDAR

04:19:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.95625 2,390.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-24238-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,566 - Immediate
  • Unit Price: 2.32000
  • Digi-Reel® ? : 296-24238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,566 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34600-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 2.71000
Send Feedback